Tripp Lite RS1215-RA

1U Rack-Mount Power Strip, 120V, 15A, 5-15P, 12 Outlets (Right-Angled Widely Spaced), 15-ft. Cord
Datasheet

Technical Specifications

Physical
Body MaterialMetal
Case/Package120
ColorBlack
Housing ColorBlack
Housing MaterialSteel
MaterialMetal
MountHorizontal, Rack, Screw
Weight2.317857 kg
Technical
AC Outlets12
Current Rating15 A
Frequency60 Hz
Max Current Rating15 A
Output Current15 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Voltage Rating (AC)120 V
Dimensions
Cable Length4.57 m
Cord Length4.572 m
Height57.15 mm
Length444.5 mm
Width234.95 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite RS1215-RA.

Tripp Lite
Datasheet3 pages14 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Master Electronics
Datasheet3 pages4 years ago
Farnell
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages19 years ago
DigiKey
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-35.02%

Engineering Resources

View Evaluation kits and Reference designs for Tripp Lite RS1215-RA.

Related Parts

Descriptions

Descriptions of Tripp Lite RS1215-RA provided by its distributors.

1U Rack-Mount Power Strip, 120V, 15A, 5-15P, 12 Outlets (Right-Angled Widely Spaced), 15-ft. Cord
Tripp Lite
Power Strip; Rack; 12; 15 ft.; 1.75 in. H x 17.5 in. W x 4.5 in. D; 120 VAC; 15
Tripp Lite RS-1215-RA Rackmount Power Strip with 12 Right-Angle Outlets
TRIPP LITE 1U 20AMP rackmount locking swtich cover RS-1215-RA
12 outlets 15 cord Multiple Outlet Strip 15-Amp Right-Angled
RS-1215-RA RS-1215-RA RACKMOUNT PWR STRIP 6F/6R RIGHT ANGLE
Power Strips 12 Outlet (Rt Angle)
PDU Outlet Strip 120V Rackmount
Power Outlet Strip; No. Of Outlets:12Outlets; Supply Voltage Vac:120V; Current Rating:15A; Length - Metric:444.5Mm; External Width - Metric:114.3Mm; Cable Length - Metric:4.57M; Length - Imperial:17.5"; External Width - Imperial:4.5"rohs Compliant: Na |Eaton Tripp Lite RS-1215-RA

Manufacturer Aliases

Tripp Lite has several brands around the world that distributors may use as alternate names. Tripp Lite may also be known as the following names:

  • TRIPP LITE (POWER PROTECTION)
  • TRIPP LITE POWER PRO
  • TRP
  • WABER BY TRIPP LITE
  • TRIPP LIT
  • TRIPP LITE BY EATON
  • TRIPPLELITE
  • TRIPPE
  • Tripp Lite Mfg
  • TRIPPL
  • TrippLi
  • TRIPPELITE
  • Eaton Tripp Lite
  • TRIPP LITE CONNECTIVITY
  • TRIPP LITE CABLES AND CONNECTI
  • TRIPP LITE MASTER
  • TRIPP

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS-1215-RA
  • RS1215RA

Technical Specifications

Physical
Body MaterialMetal
Case/Package120
ColorBlack
Housing ColorBlack
Housing MaterialSteel
MaterialMetal
MountHorizontal, Rack, Screw
Weight2.317857 kg
Technical
AC Outlets12
Current Rating15 A
Frequency60 Hz
Max Current Rating15 A
Output Current15 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Voltage Rating (AC)120 V
Dimensions
Cable Length4.57 m
Cord Length4.572 m
Height57.15 mm
Length444.5 mm
Width234.95 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite RS1215-RA.

Tripp Lite
Datasheet3 pages14 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Master Electronics
Datasheet3 pages4 years ago
Farnell
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages19 years ago
DigiKey
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCUnknown
RoHSCompliant