Vishay RS02B20R00FS70

Res Wirewound 20 Ohm 1% 3W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
Power Rating3 W
Resistance20 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)7.75 V
Dimensions
Diameter4.75 mm
Height810 µm
Lead Diameter813 µm
Lead Length38.1 mm
Length15.8 mm
Width4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS02B20R00FS70.

Datasheet3 pages11 years ago
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Arrow Electronics
Datasheet3 pages11 years ago
DigiKey
Datasheet2 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.162
$ 0.912
$ 0.719
$ 0.909
$ 1.72
$ 0.918
$ 1.584
Stock
1
4,507
13,466
4,705
37
87
219
Authorized Distributors
2
12
7
7
3
3
3
Resistance
20 Ω
20 Ω
20 Ω
20 Ω
20 Ω
20 Ω
20 Ω
Mount
Through Hole
-
Through Hole
Through Hole
Through Hole
Through Hole
-
Case/Package
Ceramic
Ceramic
Ceramic
Ceramic
Ceramic
Ceramic
-
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
3 W
3 W
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Wirewound
Ceramic, Wirewound
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
20 ppm/°C
20 ppm/°C
20 ppm/°C
20 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RS02B20R00FS70.

Related Parts

Descriptions

Descriptions of Vishay RS02B20R00FS70 provided by its distributors.

Res Wirewound 20 Ohm 1% 3W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Resistor,Metal Alloy,20Ohms,1+/-% Tol,-20,20Ppm-Tc,Rw-Milstyle
RES 20 OHM 3W 1% WW AXIAL
RS-2B 20 1% S70

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
Power Rating3 W
Resistance20 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)7.75 V
Dimensions
Diameter4.75 mm
Height810 µm
Lead Diameter813 µm
Lead Length38.1 mm
Length15.8 mm
Width4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS02B20R00FS70.

Datasheet3 pages11 years ago
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Arrow Electronics
Datasheet3 pages11 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago