Vishay RS01AR1000FS70

Axial Fixed Resistor Rs 0.094DIAX0.406L 2.39MMX10.31MM 1W 100MOHM 90PPM/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance100 mΩ
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter2.39 mm
Lead Diameter510 µm
Lead Length38.1 mm
Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS01AR1000FS70.

Arrow Electronics
Datasheet3 pages11 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-0.78%

Engineering Resources

View Evaluation kits and Reference designs for Vishay RS01AR1000FS70.

Related Parts

Descriptions

Descriptions of Vishay RS01AR1000FS70 provided by its distributors.

Axial FIXED RESISTOR RS 0.094Diax0.406L 2.39mmx10.31mm 1W 100mOhm 90ppm/C
Resistor, 100 Milliohms, ± 1%, 1 W, Axial Leaded, Wirewound, Power
Wirewound Resistors - Through Hole 1watt 0.1ohms 1% | Vishay Dale RS01AR1000FS70

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance100 mΩ
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter2.39 mm
Lead Diameter510 µm
Lead Length38.1 mm
Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS01AR1000FS70.

Arrow Electronics
Datasheet3 pages11 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago