Vishay Dale RS01A68R00FS70

Axial Fixed Resistor Rs 0.094DIAX0.406L 2.39MMX10.31MM 1W 68 Ohm ±20PPM/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature250 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating1 W
Resistance68 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Voltage Rating (DC)8.25 V
Dimensions
Diameter2.39 mm
Lead Length38.1 mm
Length10.3124 mm
Width2.39 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RS01A68R00FS70.

Datasheet3 pages11 years ago
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-4.93%

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RS01A68R00FS70.

Related Parts

Descriptions

Descriptions of Vishay Dale RS01A68R00FS70 provided by its distributors.

Axial FIXED RESISTOR RS 0.094Diax0.406L 2.39mmx10.31mm 1W 68Ohm ±20ppm/C
Res Wirewound 68 Ohm 1% 1W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
RES 68 OHM 1% 1W SILICONE WW
RS-1A 68 1% S70

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature250 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating1 W
Resistance68 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Voltage Rating (DC)8.25 V
Dimensions
Diameter2.39 mm
Lead Length38.1 mm
Length10.3124 mm
Width2.39 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RS01A68R00FS70.

Datasheet3 pages11 years ago
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago