Vishay RS01A2R700FE70

Axial Fixed Resistor Rs 0.094DIAX0.406L 2.39MMX10.31MM 1W 2.7 Ohm ±50PPM/C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating1 W
Resistance2.7 Ω
Schedule B8533210080
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)1.64 V
Dimensions
Diameter2.39 mm
Lead Diameter510 µm
Lead Length38.1 mm
Length10.3124 mm
Width2.39 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS01A2R700FE70.

Arrow.cn
Datasheet3 pages7 years ago
Datasheet3 pages11 years ago
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+3.65%

Engineering Resources

View Evaluation kits and Reference designs for Vishay RS01A2R700FE70.

Related Parts

Descriptions

Descriptions of Vishay RS01A2R700FE70 provided by its distributors.

Axial FIXED RESISTOR RS 0.094Diax0.406L 2.39mmx10.31mm 1W 2.7Ohm ±50ppm/C
Res Wirewound 2.7 Ohm 1% 1W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Wirewound Resistors - Through Hole 1watt 2.7ohms 1% | Vishay Dale RS01A2R700FE70

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation1 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating1 W
Resistance2.7 Ω
Schedule B8533210080
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)1.64 V
Dimensions
Diameter2.39 mm
Lead Diameter510 µm
Lead Length38.1 mm
Length10.3124 mm
Width2.39 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS01A2R700FE70.

Arrow.cn
Datasheet3 pages7 years ago
Datasheet3 pages11 years ago
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago