Vishay Dale RS005R7500FS73

Res Wirewound 0.75 Ohm 1% 5W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation5 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating5 W
Resistance750 mΩ
Temperature Coefficient90 ppm/°C
Tolerance1 %
Voltage Rating (DC)1.94 V
Dimensions
Diameter7.92 mm
Lead Length38.1 mm
Length22.225 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RS005R7500FS73.

DigiKey
Datasheet2 pages19 years ago

Alternate Parts

Price @ 1000
$ 2.06
$ 1.794
$ 1.794
Stock
1
395
395
Authorized Distributors
2
5
5
Resistance
750 mΩ
750 mΩ
750 mΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C
90 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RS005R7500FS73.

Related Parts

Descriptions

Descriptions of Vishay Dale RS005R7500FS73 provided by its distributors.

Res Wirewound 0.75 Ohm 1% 5W ±90ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
RES .75 OHM 1% 5W SILICONE WW
RS-5 .75 1% S73

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation5 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating5 W
Resistance750 mΩ
Temperature Coefficient90 ppm/°C
Tolerance1 %
Voltage Rating (DC)1.94 V
Dimensions
Diameter7.92 mm
Lead Length38.1 mm
Length22.225 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RS005R7500FS73.

DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago