Vishay RS0053R300FS73

Res Wirewound 3.3 Ohm 1% 5W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation5 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating5 W
Resistance3.3 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating (DC)4.06 V
Dimensions
Diameter7.92 mm
Lead Length38.1 mm
Length22.225 mm
Width7.92 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS0053R300FS73.

element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Newark
Datasheet3 pages11 years ago
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages8 years ago
Datasheet4 pages18 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+25.61%

Engineering Resources

View Evaluation kits and Reference designs for Vishay RS0053R300FS73.

Related Parts

Descriptions

Descriptions of Vishay RS0053R300FS73 provided by its distributors.

Res Wirewound 3.3 Ohm 1% 5W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
WIREWOUND RESISTOR, 3.3 OHM, 5W, ±1%; Resistance: 3.3ohm; Product Range: RS Series; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Case / Package: Axial Leaded; Voltage Rating: -; Resistor Technolog 62C1798
RESISTOR WIREWOUND, 3.3 OHM, 5W, ±1%; Resistance:3.3ohm; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Element Type:Wirewound; Temperature Coefficient:± 50ppm/°C; MSL:MSL 1 - Unlimited; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
FeaturesMoisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation5 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating5 W
Resistance3.3 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating (DC)4.06 V
Dimensions
Diameter7.92 mm
Lead Length38.1 mm
Length22.225 mm
Width7.92 mm

Documents

Download datasheets and manufacturer documentation for Vishay RS0053R300FS73.

element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Newark
Datasheet3 pages11 years ago
Datasheet25 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages8 years ago
Datasheet4 pages18 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago