Mean Well RS-75-48

AC-DC Single Output Enclosed power supply; Output 48VDC Single Output at 1.6A; free air convection

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
RS-75-48 1 Buy Now »
USD
16.60 16.60 16.60 16.60 16.60
TRC Electronics
RS-75-48 200 Buy Now »
USD
16.60 16.60 16.60 16.60 16.60
Bravo Electro Components
RS-75-48 0 ··
USD
16.60 14.44 13.86 13.86 13.86
Sager Power Systems
RS-75-48 0 ··
USD
16.60 14.46 13.90 13.90 13.90
Onlinecomponents.com
RS7548 217 Buy Now »
USD
16.60 16.47 14.93 14.93 14.93
Master Electronics
RS7548 190 ··
USD
16.60 16.47 16.00 16.00 16.00
Mouser
709-RS75-48 35 Buy Now »
USD
18.03 17.19 15.39 14.62 14.62
Component Distributors Inc.
RS-75-48 0 ··
USD
16.60 14.11 14.11 14.11 14.11
Jameco
693265 Yes ··
USD
16.95 15.49 15.49 15.49 15.49
Sager Electronics
RS-75-48 0 ··
USD
16.60 14.46 13.90 13.90 13.90
Peak to Peak Power
RS-75-48 0 ··
USD
16.60 16.60 16.60 16.60 16.60
Telerex Europe
RS-75-48 0 ··
EUR
14.66 13.36 12.96 12.96 12.96
Future Electronics
RS-75-48 0 ··
USD
14.36 14.36 13.77 13.77 13.77
Schukat
RS-75-48 74 Buy Now »
EUR
15.12 13.73 13.33 13.33 13.33
TME
RS-75-48 105 Buy Now »
USD
16.60 15.10 14.60 14.60 14.60
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S521900003585 1 Buy Now »
JPY
1820.00 1820.00 1820.00 1820.00 1820.00
Chip One Stop Global
C1S521900019133 6 Buy Now »
JPY
3070.00 2560.00 2560.00 2560.00 2560.00
EarthTron
RS-75-48 63 ··
Electro Sonic
RS7548 217 Buy Now »
USD
17.60 17.46 15.83 15.83 15.83
Distrelec
RS-75-48 11 Buy Now »
EUR
18.63 16.83 16.83 16.83 16.83
RS Components
6783776 3 Buy Now »
GBP
25.89 23.53 21.54 21.54 21.54
Avnet Europe
RS-75-48 0 ··
EUR
25.40 18.47 15.63 14.51 14.51
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RS-75-48 Contact Send RFQ »
XS Micro
RS-75-48 Contact ··

Descriptions

75 W Watt, Single Output, 48V@1.6A General Purpose Enclosed AC-DC Power Supply
Sager Power Systems
RS-75-48 Mean Well AC/DC Single Output Power Supply. 75 Watts, 48V.
Peak to Peak Power
RS-75 Series 76.8 W Single Output 24 V AC/DC Switching Power Supply
Future Electronics
AC-DC Enclosed - G3 Series - RS
Master Electronics
AC/DC Power Supply Single-OUT 48V 1.6A 76.8W 5-Pin
Chip One Stop Japan
Switch Mode PSU 48Vdc 76.8W
RS Components
AC/DC Power supply|100 Watt|15 Volt|Enclosed Chassis
Bravo Electro Components
O/P +48V1.6A; G3; AC/DC; Enclosed Type
Mean Well
Pwr sup.unit: switched-mode; modular; 76.8W; 48VDC; 1.6A; 410g
TME
SPS Case 76W 48V/1,6A
Schukat
AC-DC Single Output Enclosed power supply; Output 48VDC Single Output at 1.6A; free air convection
Telerex Europe
48Vdc Power Supply
TRC Electronics
AC-DC ENCLOSED G3 SERIES
Onlinecomponents.com
AC/DC Power Supply Single-OUT 48V 1.6A 76.8W 5-Pin
Chip One Stop Global
Switched-mode power supply [Mean Well] RS-75-48 Switched-mode power supply
Distrelec
76.8W AC/DC Enclosed Switching Power Supply
Jameco
AC/DC 76.8W 48V Enclosed
Component Distributors Inc.
75 Watt, Single Output, 48V@1.6A General Purpose Enclosed AC-DC Power Supply
Sager Electronics

Technical Specifications

Mounting Type Screw-In
Number of Outputs 1
Lead-Free Status Lead Free
RoHS Compliant

Documents

Mean Well
Datasheet 2 pages 5 years ago
Future Electronics
Datasheet 2 pages 10 years ago
Datasheet 2 pages 2 years ago
Component Distributors Inc.
Datasheet 2 pages 12 years ago
Telerex Europe
Datasheet 2 pages 5 years ago
Peak to Peak Power
Datasheet 2 pages 10 years ago
iiiC
Datasheet 2 pages 5 years ago
Jameco
Datasheet 7 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago

Images

Alternate Names

Mean Well Enterprises RS-75-48
MEAN WELL USA INC RS-75-48
MEAN WELL USA RS-75-48
MEA RS-75-48
MEANW RS-75-48
FRANMARK RS-75-48
MEAN WELL Enterprises Co Ltd RS-75-48
MEAN WELL POWER SUPPLIES RS-75-48
MW (MEAN WELL) RS-75-48

Search for other parts like RS-75 »