Mean Well RS-75-12

AC-DC Single Output Enclosed power supply; Output 12VDC Single Output at 6A; free air convection

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TRC Electronics
RS-75-12 1,819 Buy Now »
USD
16.60 16.60 16.60 16.60 16.60
Bravo Electro Components
RS-75-12 17 Buy Now »
USD
16.60 14.44 13.86 13.86 13.86
Sager Power Systems
RS-75-12 54 Buy Now »
USD
16.60 14.46 13.90 13.90 13.90
Mouser
709-RS75-12 333 Buy Now »
USD
18.03 17.19 15.39 14.62 14.62
Component Distributors Inc.
RS-75-12 121 Buy Now »
USD
16.60 14.11 14.11 14.11 14.11
Onlinecomponents.com
RS7512 136 Buy Now »
USD
16.60 16.47 14.93 14.93 14.93
Master Electronics
RS7512 119 ··
USD
16.60 16.47 16.00 16.00 16.00
Jameco
323599 81 Buy Now »
USD
16.49 14.95 14.95 14.95 14.95
Sager Electronics
RS-75-12 54 Buy Now »
USD
16.60 14.46 13.90 13.90 13.90
Telerex Europe
RS-75-12 0 ··
EUR
14.66 13.36 12.96 12.96 12.96
Peak to Peak Power
RS-75-12 0 ··
USD
16.60 16.60 16.60 16.60 16.60
Future Electronics
RS-75-12 0 ··
USD
14.36 14.36 13.77 13.77 13.77
Allied Electronics
70069569 90 Buy Now »
USD
16.60 16.27 15.94 15.94 15.94
Schukat
RS-75-12 1,387 Buy Now »
EUR
15.12 13.73 13.33 13.33 13.33
TME
RS-75-12 637 Buy Now »
USD
16.60 15.10 14.60 14.60 14.60
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S521900034150 243 Buy Now »
JPY
3600.00 2820.00 1930.00 1930.00 1930.00
EarthTron
RS-75-12 138 ··
Distrelec
RS-75-12 284 Buy Now »
EUR
18.63 16.83 16.83 16.83 16.83
Electro Sonic
RS7512 136 Buy Now »
USD
17.60 17.46 15.83 15.83 15.83
RS Components
6210635 100 Buy Now »
GBP
27.84 25.05 22.28 22.28 22.28
Avnet Europe
RS-75-12 0 ··
EUR
25.42 18.49 15.64 14.53 14.53
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RS-75-12 Contact Send RFQ »
XS Micro
RS-75-12 Contact ··

Descriptions

AC-DC ENCLOSED G3 SERIES
Onlinecomponents.com
Switch Mode PSU 12Vdc 72W
RS Components
RS-75-12 Mean Well AC/DC Single Output Power Supply. 75 Watts, 12V.
Peak to Peak Power
O/P +12V6A; G3; AC/DC; Enclosed Type
Mean Well
75 Watt, Single Output, 12V@6A General Purpose Enclosed AC-DC Power Supply
Sager Electronics
AC to DC Power Supply Single Output 12 Volt 6 Amp 72 Watt
Jameco
AC/DC Power Supply Single-OUT 12V 6A 75W 5-Pin
Chip One Stop Global
12Vdc Power Supply
TRC Electronics
AC-DC Single Output Enclosed power supply; Output 12VDC Single Output at 6A; free air convection
Telerex Europe
AC/DC 75W 12V Single Output Enclosed
Component Distributors Inc.
RS-75 Series 72 W Single Output 12 V AC/DC Switching Power Supply
Future Electronics
Switched-mode power supply [Mean Well] RS-75-12 Switched-mode power supply
Distrelec
AC/DC Power supply|85 Watt|Quad 5/12/-12/-5 Volt|Enclosed Chassis
Bravo Electro Components
75 W Watt, Single Output, 12V@6A General Purpose Enclosed AC-DC Power Supply
Sager Power Systems
SPS Case 72W 12V/6A
Schukat
AC-DC Enclosed - G3 Series - RS
Master Electronics
Pwr sup.unit: switched-mode; modular; 72W; 12VDC; 6A; 88÷264VAC
TME
Power Supply;AC-DC;12V@6A;115-264V In;Enclosed;Panel Mount;Switching;RS Series
Allied Electronics

Technical Specifications

Number of Outputs 1
Lead-Free Status Lead Free
RoHS Compliant
Mounting Type Screw-In

Documents

Mean Well
Datasheet 2 pages 5 years ago
Component Distributors Inc.
Datasheet 2 pages 12 years ago
Jameco
Datasheet 10 pages 8 years ago
Peak to Peak Power
Datasheet 2 pages 10 years ago
iiiC
Datasheet 2 pages 5 years ago
Telerex Europe
Datasheet 2 pages 5 years ago
Allied Electronics
Datasheet 2 pages 5 years ago
TME
Datasheet 2 pages 10 years ago
Future Electronics
Datasheet 2 pages 2 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago

Images

Alternate Names

Mean Well Enterprises RS-75-12
MEAN WELL USA INC RS-75-12
MEAN WELL USA RS-75-12
MEA RS-75-12
MEANW RS-75-12
FRANMARK RS-75-12
MEAN WELL Enterprises Co Ltd RS-75-12
MEAN WELL POWER SUPPLIES RS-75-12
MW (MEAN WELL) RS-75-12

Search for other parts like RS-75 »