Mean Well RS-50-24

AC-DC Single Output Enclosed power supply; Output 24VDC Single Output at 2.2A; free air convection

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
RS-50-24 34 Buy Now »
USD
14.00 14.00 14.00 14.00 14.00
Bravo Electro Components
RS-50-24 32 Buy Now »
USD
14.00 12.18 11.69 11.69 11.69
Sager Power Systems
RS-50-24 253 Buy Now »
USD
14.00 12.30 11.82 11.82 11.82
TRC Electronics
RS-50-24 875 Buy Now »
USD
14.00 14.00 14.00 14.00 14.00
Mouser
709-RS50-24 276 Buy Now »
USD
16.79 15.93 14.28 13.48 13.48
Component Distributors Inc.
RS-50-24 122 Buy Now »
USD
14.00 14.00 14.00 14.00 14.00
Onlinecomponents.com
RS5024 194 Buy Now »
USD
14.00 13.97 12.67 12.67 12.67
Future Electronics
RS-50-24 712 Buy Now »
USD
12.18 12.18 11.70 11.70 11.70
Sager Electronics
RS-50-24 253 Buy Now »
USD
14.00 12.30 11.82 11.82 11.82
Jameco
323417 172 Buy Now »
USD
14.49 12.95 12.95 12.95 12.95
Master Electronics
RS5024 170 ··
USD
14.00 13.97 13.57 13.57 13.57
Telerex Europe
RS-50-24 0 ··
EUR
12.41 11.31 10.97 10.97 10.97
Peak to Peak Power
RS-50-24 0 ··
USD
14.00 14.00 14.00 14.00 14.00
Allied Electronics
70069568 0 ··
USD
14.00 13.72 13.45 13.45 13.45
Schukat
RS-50-24 2,152 Buy Now »
EUR
12.84 11.64 11.34 11.34 11.34
TME
RS-50-24 1,404 Buy Now »
USD
14.00 12.80 12.40 12.40 12.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S521900000959 34 Buy Now »
JPY
1960.00 1500.00 1430.00 1430.00 1430.00
Chip One Stop Global
C1S521900019179 538 Buy Now »
JPY
2990.00 2340.00 1940.00 1940.00 1940.00
EarthTron
RS-50-24 188 ··
STLAA.com
RS-50-24 324 ··
Distrelec
RS-50-24 1,096 Buy Now »
EUR
15.79 14.27 14.27 14.27 14.27
Electro Sonic
RS5024 194 Buy Now »
USD
14.84 14.81 13.43 13.43 13.43
RS Components
6210613 140 Buy Now »
GBP
25.34 22.80 20.28 20.28 20.28
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RS-50-24 Contact Send RFQ »
North Star Micro
RS-50-24 Contact ··
XS Micro
RS-50-24 Contact ··

Descriptions

Switched-mode power supply [Mean Well] RS-50-24 Switched-mode power supply
Distrelec
RS-50 Series 52.8 W Single Output 24 V AC/DC Switching Power Supply
Future Electronics
AC/DC Power Supply Single-OUT 24V 2.2A 52.8W 5-Pin
Chip One Stop Global
AC-DC Enclosed - G3 Series - RS
Master Electronics
AC-DC ENCLOSED G3 SERIES
Onlinecomponents.com
24Vdc Power Supply
TRC Electronics
SPS Case 52W 24V/2,2A
Schukat
50 W Watt, Single Output, 24V@2.2A General Purpose Enclosed AC-DC Power Supply
Sager Power Systems
AC/DC Power Supply Single-OUT 24V 2.2A 52.8W 5-Pin
Chip One Stop Japan
Power Supply;AC-DC;24V@2.2A;115-264V In;Enclosed;Panel Mount;Switching;RS Series
Allied Electronics
Pwr sup.unit: switched-mode; modular; 52.8W; 24VDC; 2.2A; 410g
TME
Switch Mode PSU 24Vdc 52.8W
RS Components
RS-50-24 Mean Well AC/DC Single Output Power Supply. 50 Watts, 24V.
Peak to Peak Power
50 Watt, Single Output, 24V@2.2A General Purpose Enclosed AC-DC Power Supply
Sager Electronics
AC-DC Single Output Enclosed power supply; Output 24VDC Single Output at 2.2A; free air convection
Telerex Europe
AC/DC 50W 24V Single Output Internal
Component Distributors Inc.
O/P +24V2.2A; G3; AC/DC; Enclosed Type
Mean Well
AC to DC Power Supply Single Output 24 Volt 2.2 Amp 52.8 Watt
Jameco
AC/DC Power supply|50 Watt|Quad 5/12/24/-12 Volt|Enclosed Chassis
Bravo Electro Components

Technical Specifications

Mounting Type Screw-In
Number of Outputs 1
Lead-Free Status Lead Free
RoHS Compliant

Documents

Mean Well
Datasheet 2 pages 5 years ago
Component Distributors Inc.
Datasheet 2 pages 12 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 1 year ago
Telerex Europe
Datasheet 2 pages 5 years ago
iiiC
Datasheet 2 pages 5 years ago
Future Electronics
Datasheet 2 pages 7 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Allied Electronics
Datasheet 2 pages 5 years ago
Peak to Peak Power
Datasheet 2 pages 10 years ago
TME
Datasheet 2 pages 10 years ago
Jameco
Datasheet 11 pages 8 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 3 years ago

Images

Alternate Names

Mean Well Enterprises RS-50-24
MEAN WELL USA INC RS-50-24
MEAN WELL USA RS-50-24
MEA RS-50-24
MEANW RS-50-24
FRANMARK RS-50-24
MEAN WELL Enterprises Co Ltd RS-50-24
MEAN WELL POWER SUPPLIES RS-50-24
MW (MEAN WELL) RS-50-24

Search for other parts like RS-50 »