Mean Well RS-25-24

AC-DC Single Output Enclosed power supply; Output 24VDC Single Output at 1.1A; free air convection

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bravo Electro Components
RS-25-24 45 Buy Now »
USD
11.30 9.83 9.44 9.44 9.44
Sager Power Systems
RS-25-24 35 Buy Now »
USD
10.30 9.05 8.70 8.70 8.70
TRC Electronics
RS-25-24 1,112 Buy Now »
USD
10.30 10.30 10.30 10.30 10.30
Mouser
709-RS25-24 592 Buy Now »
USD
12.14 11.53 10.45 9.86 9.86
Component Distributors Inc.
RS-25-24 0 ··
USD
10.30 8.76 8.76 8.76 8.76
Onlinecomponents.com
RS2524 118 Buy Now »
USD
10.30 10.29 9.33 9.33 9.33
Telerex Europe
RS-25-24 315 Buy Now »
EUR
9.05 8.25 8.00 8.00 8.00
Allied Electronics
70069564 1,657 Buy Now »
USD
11.30 11.07 10.85 10.85 10.85
Jameco
323311 177 Buy Now »
USD
11.25 10.49 10.49 10.49 10.49
Master Electronics
RS2524 103 ··
USD
10.30 10.29 10.00 10.00 10.00
Peak to Peak Power
RS-25-24 60 Buy Now »
USD
11.30 11.30 11.30 11.30 11.30
Sager Electronics
RS-25-24 35 Buy Now »
USD
10.30 9.05 8.70 8.70 8.70
Straight Road Electronics
RS-25-24 10 Buy Now »
USD
10.30 10.30 10.30 10.30 10.30
Future Electronics
RS-25-24 69 Buy Now »
USD
8.97 8.62 8.62 8.62
Schukat
RS-25-24 2,762 Buy Now »
EUR
9.35 8.56 8.26 8.26 8.26
TME
RS-25-24 1,140 Buy Now »
USD
10.30 9.30 9.10 9.10 9.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S521900042982 548 Buy Now »
JPY
2650.00 1960.00 1560.00 1560.00 1560.00
EarthTron
RS-25-24 309 ··
Abtronics
RS-25-24 49 ··
Ralph's Elec.
RS-25-24 6 Buy Now »
Distrelec
RS-25-24 774 Buy Now »
EUR
12.76 11.53 11.53 11.53 11.53
Electro Sonic
RS2524 118 Buy Now »
USD
10.92 10.91 9.89 9.89 9.89
RS Components
6210584 182 Buy Now »
GBP
25.65 23.31 21.34 21.34 21.34
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RS-25-24 Contact Send RFQ »
XS Micro
RS-25-24 Contact ··

Descriptions

RS-25-24 Mean Well AC/DC Single Output Power Supply. 25 Watts, 24V.
Peak to Peak Power
25 Watt, Single Output, 24V@1.1A General Purpose Enclosed AC-DC Power Supply
Sager Electronics
RS-25 Series 26.4 W Single Output 24 V AC/DC Switching Power Supply
Future Electronics
AC-DC Single Output Enclosed power supply; Output 24VDC Single Output at 1.1A; free air convection
Telerex Europe
AC/DC Power Supply|Open Frame|65 Watt|Dual Output|Low Cost
Bravo Electro Components
AC-DC ENCLOSED G3 SERIES
Onlinecomponents.com
AC to DC Power Supply Single Output 24 Volt 1.1 Amp 26.4 Watt
Jameco
Switch Mode PSU 24Vdc 26.4W
RS Components
SPS Case 26W 24V/1,1A
Schukat
AC-DC Enclosed - G3 Series - RS
Master Electronics
ENCLSD PS 25W 24V
Straight Road Electronics
Switched-mode power supply [Mean Well] RS-25-24 Switched-mode power supply
Distrelec
AC/DC Power Supply Single-OUT 24V 1.1A 25W 5-Pin
Chip One Stop Global
25 W Watt, Single Output, 24V@1.1A General Purpose Enclosed AC-DC Power Supply
Sager Power Systems
Pwr sup.unit: switched-mode; modular; 26.4W; 24VDC; 1.1A; 200g
TME
24Vdc Power Supply
TRC Electronics
O/P +24V1.1A; G3; AC/DC; Enclosed Type
Mean Well
Power Supply;AC-DC;24V@1.1A;88-264V In;Enclosed;Panel Mount;Switching;RS Series
Allied Electronics
AC/DC 25W 24V Single Output Internal
Component Distributors Inc.

Technical Specifications

Number of Outputs 1
Lead-Free Status Lead Free
RoHS Compliant
Mounting Type Screw-In

Documents

Mean Well
Datasheet 2 pages 5 years ago
Electro Sonic
Datasheet 2 pages 11 months ago
Datasheet 2 pages 5 years ago
Telerex Europe
Datasheet 2 pages 5 years ago
iiiC
Datasheet 2 pages 5 years ago
Future Electronics
Datasheet 2 pages 1 year ago
Datasheet 2 pages 9 years ago
Peak to Peak Power
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 2 pages 5 years ago
TME
Datasheet 2 pages 8 years ago
Component Distributors Inc.
Datasheet 2 pages 12 years ago
Jameco
Datasheet 10 pages 8 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago

Images

Alternate Names

Mean Well Enterprises RS-25-24
MEAN WELL USA INC RS-25-24
MEAN WELL USA RS-25-24
MEA RS-25-24
MEANW RS-25-24
FRANMARK RS-25-24
MEAN WELL Enterprises Co Ltd RS-25-24
MEAN WELL POWER SUPPLIES RS-25-24
MW (MEAN WELL) RS-25-24

Search for other parts like RS-25 »