Try the Octopart BOM Tool! Ad
octopart.com

Mean Well RS-150-15

AC-DC Single Output Enclosed power supply; Output 15VDC Single Output at 10A; free air convection

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bravo Electro Components
RS-150-15 200 Buy Now »
USD
24.10 20.97 20.12 20.12 20.12
Arrow
RS-150-15 14 Buy Now »
USD
25.05 23.77 21.41 21.41 21.41
Sager Power Systems
RS-150-15 48 Buy Now »
USD
24.10 21.08 20.26 20.26 20.26
TRC Electronics
RS-150-15 77 Buy Now »
USD
24.10 24.10 24.10 24.10 24.10
Onlinecomponents.com
RS15015 267 Buy Now »
USD
24.10 20.45 19.64 19.64 19.64
Jameco
323847 163 Buy Now »
USD
23.95 20.95 20.95 20.95 20.95
Master Electronics
RS15015 234 ··
USD
24.10 20.45 20.04 20.04 20.04
Allied Electronics
70069956 145 Buy Now »
USD
24.10 23.62 23.15 23.15 23.15
Mouser
709-RS150-15 61 Buy Now »
USD
25.05 24.01 21.54 21.03 21.03
Telerex Europe
RS-150-15 80 Buy Now »
EUR
22.10 20.20 19.50 19.50 19.50
Component Distributors Inc.
RS-150-15 0 ··
USD
24.10 20.49 20.49 20.49 20.49
Sager Electronics
RS-150-15 48 Buy Now »
USD
24.10 21.08 20.26 20.26 20.26
Straight Road Electronics
RS-150-15 0 ··
USD
24.10 24.10 24.10 24.10 24.10
Peak to Peak Power
RS-150-15 0 ··
USD
24.10 24.10 24.10 24.10 24.10
Future Electronics
RS-150-15 0 ··
USD
24.10 24.10 24.10 24.10 24.10
TME
RS-150-15 227 Buy Now »
USD
24.10 22.00 21.30 21.30 21.30
Schukat
RS-150-15 98 Buy Now »
EUR
22.10 20.20 19.50 19.50 19.50
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S521900029811 18 Buy Now »
USD
37.60 28.30 28.30 28.30 28.30
Chip One Stop Global
C1S521900029811 8 Buy Now »
USD
37.60 29.50 29.50 29.50 29.50
Abtronics
RS-150-15 30 ··
Quest
RS-150-15 76 Buy Now »
USD
31.85 31.85 28.18 28.18 28.18
Ralph's Elec.
RS-150-15 11 Buy Now »
Electro Sonic
RS15015 267 Buy Now »
USD
25.55 21.68 20.82 20.82 20.82
Distrelec
RS-150-15 4 Buy Now »
EUR
27.13 24.53 24.53 24.53 24.53
RS Components
6783782 21 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RS-150-15 Contact Send RFQ »
XS Micro
RS-150-15 Contact ··

Descriptions

O/P +15V10A; G3; AC/DC; Enclosed Type
Mean Well
150 W Watt, Single Output, 15V@10A General Purpose Enclosed AC-DC Power Supply
Sager Power Systems
LED Driver|TRIAC Dimmable|Constant Current|Class 2|1050mA|IP 30|25 Watt
Bravo Electro Components
RS-150 Series 150 W Single Output 15 V AC/DC Switching Power Supply
Future Electronics
AC-DC ENCLOSED G3 SERIES
Onlinecomponents.com
Pwr sup.unit: switched-mode; modular; 150W; 15VDC; 10A; 88÷264VAC
TME
Switched-mode power supply [Mean Well] RS-150-15 Switched-mode power supply
Distrelec
AC/DC Power Supply Single-OUT 15V 10A 150W
Chip One Stop Japan
AC/DC Power Supply Single-OUT 15V 10A 150W
Chip One Stop Global
15Vdc Power Supply
TRC Electronics
SWITCHING P.S. 150W 15V
Straight Road Electronics
AC/DC 150W 15V Single Output Power Supply, Enclosed
Component Distributors Inc.
AC to DC Power Supply Single Output 15 Volt 10 Amp 150 Watt
Jameco
RS-150-15 Mean Well AC/DC Single Output Power Supply. 150Watts, 15V.
Peak to Peak Power
SPS Case 150W 15V/10A
Schukat
Switch Mode PSU 15Vdc 150W
RS Components
150 Watt, Single Output, 15V@10A General Purpose Enclosed AC-DC Power Supply
Sager Electronics
150W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 15V dc, 10A
Allied Electronics
AC-DC Enclosed - G3 Series - RS
Master Electronics
AC-DC Single Output Enclosed power supply; Output 15VDC Single Output at 10A; free air convection
Telerex Europe

Technical Specifications

Mounting Type Screw-In
Number of Outputs 1
Lead-Free Status Lead Free
RoHS Compliant

Documents

Mean Well
Datasheet 2 pages 5 years ago
Future Electronics
Datasheet 2 pages 2 years ago
iiiC
Datasheet 2 pages 5 years ago
Peak to Peak Power
Datasheet 2 pages 11 years ago
Jameco
Datasheet 11 pages 8 years ago
TME
Datasheet 2 pages 11 years ago
Component Distributors Inc.
Datasheet 2 pages 12 years ago
Allied Electronics
Datasheet 2 pages 5 years ago
Telerex Europe
Datasheet 2 pages 5 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago

Images

Alternate Names

Mean Well Enterprises RS-150-15
MEAN WELL USA INC RS-150-15
MEAN WELL USA RS-150-15
MEA RS-150-15
MEANW RS-150-15
FRANMARK RS-150-15
MEAN WELL Enterprises Co Ltd RS-150-15
MEAN WELL POWER SUPPLIES RS-150-15
MW (MEAN WELL) RS-150-15

Search for other parts like RS-150 »