Recom Power RS-0505D

Converter;DC-DC;Out -5, +5VDC;In 4.5 to9VDC;Thru-Hole;Encapsulated;2W;2

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
RS-0505D 22 Buy Now »
USD
13.45 13.27 12.60 12.46 12.46
Newark
63X9773 8 Buy Now »
USD
15.08 15.08 13.07 13.07 13.07
Mouser
919-RS-0505D 6 Buy Now »
USD
16.05 15.93 13.72 13.23 13.23
Future Electronics
RS-0505D 0 ··
USD
14.00 14.00 12.57 12.57 12.57
Allied Electronics
70052036 0 ··
USD
16.38 16.38 16.38
Digi-Key
945-1308-ND 0 ··
USD
16.17 15.93 13.72 13.23 13.23
Farnell
1793390 0 ··
GBP
13.96 12.07 10.79 9.49 9.49
element14 APAC
1793390 0 ··
SGD
25.12 24.93 21.47 20.70 20.70
Distrelec
RS-0505D 40 Buy Now »
EUR
18.72 16.85 15.91 15.91 15.91
RS Components
4735227 46 Buy Now »
GBP
14.55 13.09 11.64 11.64 11.64
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S618500010245 36 Buy Now »
JPY
2890.00 2270.00 2060.00 2060.00 2060.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RS-0505D Contact Send RFQ »
Summit Electronics
RS-0505D Contact Send RFQ »
XS Micro
RS-0505D Contact ··

Descriptions

CONV DC/DC 2W DL +/-5V OUT SIP8
Digi-Key
Module DC-DC 2-OUT 5V/-5V 0.2A/-0.2A 2W 7-Pin SIP Tube
Chip One Stop Global
DC/DC CONVERTER, 2W, +/-5V, 0.2A, SIP
Newark
DC/DC converter [Recom] RS-0505D DC/DC converter
Distrelec
RS Series 2 W Dual Output -5 V / 5 V ECONOLINE DC/DC Converter - SIP-8
Future Electronics
DC-DC converter RS-0505D 2W +/-5Vdc
RS Components
CONVERTER, DC/DC, 2W, +/-05V, DUAL; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:4.5V; Input Voltage DC Max:9V; No. of Outputs:2; Output Voltage Nom.:5V, -5V; Output Current Max:200mA, 200mA; Output Power Max:2W; Depth:21.8mm; Width:9.2mm; Height:11.1mm; Approvals / Standards:(Not Applicable); Approval Bodies:EN; Efficiency Max:83%; External Depth:11.1mm; External Length / Height:21.8mm; External Width:9.2mm; Input Voltage Max:9V; Input Voltage Min:4.5V; Isolation Voltage:1kV; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Current Nom - Output 2:-200mA; Output Voltage:5V; Output Voltage Nom - Output 2:-5V; Power Rating:2W; SVHC:No SVHC (19-Dec-2012)
Farnell
Converter;DC-DC;Out -5, +5VDC;In 4.5 to9VDC;Thru-Hole;Encapsulated;2W;2
Allied Electronics
CONVERTER, DC/DC, 2W, +/-05V, DUAL; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Power Rating:2W; Output Voltage:5V; Output Current:200mA; Output Voltage 2:-5V; Output Current 2:-200mA; Approval Bodies:EN; Isolation Voltage:1kV; Efficiency Max:83%; External Depth:11.1mm; External Length / Height:21.8mm; External Width:9.2mm; Input Voltage Max:9V; Input Voltage Min:4.5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SIP8
element14 APAC

Technical Specifications

Output Voltage 5 V
Output Current 200 mA
Number of Outputs 2
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Size-Height 11.1 mm
Lifecycle Status Active
RoHS Compliant
Power Rating 2 W
Size-Width 9.2 mm

Documents

Future Electronics
Datasheet 3 pages 4 years ago
Recom Power
Datasheet 3 pages 3 years ago
Farnell
Datasheet 3 pages 6 years ago
Newark
Datasheet 3 pages 2 years ago
Allied Electronics
Datasheet 3 pages 8 years ago
Arrow
Datasheet 3 pages 5 years ago

Images

Alternate Names

RECOM RS-0505D
REC RS-0505D
RECOM POWER INC RS-0505D
RECOM INTERNATIONAL POWER RS-0505D
RECOM INTERNATIONAL RS-0505D
Recom Power Incorporated RS-0505D
RECOM POWER INC (VA) RS-0505D
RECOM POWER INC [CHP] RS-0505D
RECOM INTERN RS-0505D
Recom International Power GmbH RS-0505D
Recomp RS-0505D
RECOM ELECTRONIC GMBH RS-0505D

Search for other parts like RS-0505 »