Nichicon RR50J391MDN1

R5 Series 390 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance390 µF
Dissipation Factor0.15 %
ESR (Equivalent Series Resistance)5 mΩ
Leakage Current614.25 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current6.63 A
Ripple Current (AC)6.63 A
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.5062 mm
Lead Pitch3.5052 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon RR50J391MDN1.

Newark
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages2 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-96.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon RR50J391MDN1.

Related Parts

Descriptions

Descriptions of Nichicon RR50J391MDN1 provided by its distributors.

R5 Series 390 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 11.5mm) Radial 3.5mm 0.005 Ohm 6630mA 2000h 105¡ãC Bulk
Capacitor Alum Elect, 390Uf, 6.3V, 20%, Radial; Capacitance:390Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:0.005Ohmrohs Compliant: Yes |Nichicon RR50J391MDN1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance390 µF
Dissipation Factor0.15 %
ESR (Equivalent Series Resistance)5 mΩ
Leakage Current614.25 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current6.63 A
Ripple Current (AC)6.63 A
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.5062 mm
Lead Pitch3.5052 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon RR50J391MDN1.

Newark
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages2 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant