Susumu RR1220Q-32R4-D-M

Resistor, thin Film, 32.4Ohms, 100Wv, .5+/-% Tol, -50, 50Ppm-Tc, 0805-Case |Susumu RR1220Q-32R4-D-M
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance32.4 Ω
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height500 µm
Length2.0066 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RR1220Q-32R4-D-M.

DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
-0.87%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RR1220Q-32R4-D-M.

Related Parts

Descriptions

Descriptions of Susumu RR1220Q-32R4-D-M provided by its distributors.

Resistor,thin Film,32.4Ohms,100Wv,.5+/-% Tol,-50,50Ppm-Tc,0805-Case |Susumu RR1220Q-32R4-D-M
RR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 32.4Ohm 0.1W 1/10W
RES SMD 32.4 OHM 0.5% 1/10W 0805

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance32.4 Ω
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height500 µm
Length2.0066 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Susumu RR1220Q-32R4-D-M.

DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSCompliant