Susumu RR1220P-4991-D-M

Res Thin Film 2.0 x 1.2 mm 4.99K Ohm 0.5% 0.1W(1/10W) 25ppm/ C Molded SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
RR12P4.99KDCT-ND 60,701 Buy Now »
USD
0.100 0.093 0.036 0.016 0.016
RR12P4.99KDDKR-ND 60,701 Buy Now »
USD
0.100 0.093 0.036 0.016 0.016
RR12P4.99KDTR-ND 55,000 Buy Now »
USD
0.010
Newark 2
28K1218 2,591 Buy Now »
USD
0.110 0.099 0.038 0.016 0.014
28K1219 0 ··
USD
0.010
Chip One Stop Japan
C1S728000409723 3,630 Buy Now »
JPY
0.056 0.056
Mouser
754-RR1220P-4991D-M 9,499 Buy Now »
USD
0.110 0.053 0.023 0.016 0.010
Future Electronics
RR1220P-4991-D-M 0 ··
USD
0.115 0.115 0.115 0.115 0.115
Farnell
9372598 2,591 Buy Now »
GBP
0.084 0.076 0.033 0.019 0.017
element14 APAC
9372598 3,209 Buy Now »
SGD
0.178 0.086 0.038 0.026 0.017
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
RR1220P-4991-D-M 15,957 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RR1220P-4991-D-M Contact ··
XS Micro
RR1220P-4991-D-M Contact ··

Descriptions

RES, THIN FILM, 4K99, 0.5%, 0.1W, 0805
Farnell
Res Thin Film 2.0 x 1.2 mm 4.99K Ohm 0.5% 0.1W(1/10W) 25ppm/ C Molded SMD T/R
Chip One Stop Japan
RR Series 0805 4.99 KOhms .5% 25 ppm/°C Precision Thin Film Chip Resistor
Future Electronics
Thin Film Chip Resistor; Power Rating:100mW; Resistance:4.99kohm; Resistance Tolerance:± 0.5%; Series:RR; Resistor Element Material:Thin Film; Voltage Rating:100V; Temperature Coefficient:± 25ppm; Package/Case:0805 ;RoHS Compliant: Yes
Newark
RESISTOR, THIN FILM, 4.99KOHM, 100mW 0.5; RESISTOR, THIN FILM, 4.99KOHM, 100mW 0.5%; Resistance:4.99kohm; Resistance Tolerance:± 0.5%; Power Rating:100mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film
element14 APAC
RES SMD 4.99KOHM 0.5% 1/10W 0805
Digi-Key

Technical Specifications

Mounting Type Surface Mount
RoHS Compliant
Power Rating 100 mW
Number of Pins 2
Resistance 4.99 kΩ
Case / Package / Footprint 0805 2012
Lead-Free Status Lead Free
Resistance Tolerance ±0.5%
Case / Package (SI) 2012
Size-Height 400 µm
Size-Length 2 mm
Size-Width 1.25 mm
Voltage Rating (DC) 100 V
Packaging Tape & Reel (TR) Cut Tape (CT)

Documents

Future Electronics
Datasheet 1 page 9 months ago
Datasheet 1 page 5 years ago
element14
Datasheet 1 page 8 years ago
Newark
Datasheet 7 pages 15 years ago
Digi-Key
Datasheet 1 page 9 years ago

Images

Alternate Names

SUSUMU CO LTD RR1220P-4991-D-M
SSM RR1220P-4991-D-M
TFT RR1220P-4991-D-M
CYNTEC RR1220P-4991-D-M
SUSU RR1220P-4991-D-M
SUSUMU INTERNATIONAL RR1220P-4991-D-M
Susumu International USA RR1220P-4991-D-M
SUSUMU (VA) RR1220P-4991-D-M
SUSUMO?ENGINEERING RR1220P-4991-D-M
SUSUMU COMPANY LTD RR1220P-4991-D-M
SUSUMS RR1220P-4991-D-M
SUSUMU CO RR1220P-4991-D-M
SUSUMUCOMPANY RR1220P-4991-D-M
SUSUMU/TH RR1220P-4991-D-M
Susumu World Group Company RR1220P-4991-D-M

Search for other parts like RR1220 »