Susumu RR1220P-4750-B-M-T5

Resistor, metal Film, 475Ohms, 100Wv, .1+/-% Tol, -25, 25Ppm-Tc, 0805-Case |Susumu RR1220P-4750-B-M-T5

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Metric)0805
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance475 Ω
Temperature Coefficient25 ppm/°C
Dimensions
Height400 µm
Length2 mm
Width1.2 mm

Engineering Resources

View Evaluation kits and Reference designs for Susumu RR1220P-4750-B-M-T5.

Descriptions

Descriptions of Susumu RR1220P-4750-B-M-T5 provided by its distributors.

Resistor,metal Film,475Ohms,100Wv,.1+/-% Tol,-25,25Ppm-Tc,0805-Case |Susumu RR1220P-4750-B-M-T5
RES SMD 475 OHM 0.1% 1/10W 0805

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0805
Case Code (Metric)0805
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance475 Ω
Temperature Coefficient25 ppm/°C
Dimensions
Height400 µm
Length2 mm
Width1.2 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant