Susumu RR1220P-4221-D-M

Res Thin Film 0805 4.22K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance4.22 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height500 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Susumu RR1220P-4221-D-M.

Future Electronics
Datasheet1 page8 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
-4.93%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RR1220P-4221-D-M.

Related Parts

Descriptions

Descriptions of Susumu RR1220P-4221-D-M provided by its distributors.

Res Thin Film 0805 4.22K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Resistor,thin Film,4.22Kohms,100Wv,.5+/-% Tol,-25,25Ppm-Tc,0805-Case |Susumu RR1220P-4221-D-M
RR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±25ppm/C 4.22kOhm 0.1W 1/10W
RR Series 0805 4.22 kOhm 0.1 W ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor
RES SMD 4.22KOHM 0.5% 1/10W 0805

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating100 mW
Resistance4.22 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height500 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Susumu RR1220P-4221-D-M.

Future Electronics
Datasheet1 page8 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant