Susumu RR1220P-152-B-T5

Res SMD 1.5K Ohm 0.1% 1/10W 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThin Film
PackagingCut Tape
Power Rating100 mW
Resistance1.5 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for Susumu RR1220P-152-B-T5.

Farnell
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Datasheet7 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Susumu RR1220P-152-B-T5.

Related Parts

Descriptions

Descriptions of Susumu RR1220P-152-B-T5 provided by its distributors.

RES SMD 1.5K OHM 0.1% 1/10W 0805
RES, 1K5, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.5kohm; Product Range: RR Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2Pins; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR1220P-152-B-T5.

Technical Specifications

Physical
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThin Film
PackagingCut Tape
Power Rating100 mW
Resistance1.5 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for Susumu RR1220P-152-B-T5.

Farnell
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant