Susumu RR1220P-104-D

Res Thin Film 0805 100K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance100 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height500 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Susumu RR1220P-104-D.

Newark
Datasheet1 page15 years ago
Datasheet7 pages22 years ago
Farnell
Datasheet1 page7 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet1 page2 years ago
Datasheet4 pages17 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-0.67%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RR1220P-104-D.

Related Parts

Descriptions

Descriptions of Susumu RR1220P-104-D provided by its distributors.

Res Thin Film 0805 100K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
RR1220P-104-D Susumu Thin Film Resistor 100kOhms 0.5% 0.1W 1/10W 25ppm/C SMD 0805 (2012 Metric)
RR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±25ppm/C 100kOhm 0.1W 1/10W
RR Series 0805 100 KOhms .5% 25 ppm/°C Precision Thin Film Chip Resistor
Res, Thin Film, 100K, 0.5%, 0.1W, 0805, Reel; Resistance:100Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Qualification:- Rohs Compliant: Yes |Susumu RR1220P-104-D

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR1220P-104-D.
  • RR1220P-104D
  • RR1220P104D

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance100 kΩ
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height500 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Susumu RR1220P-104-D.

Newark
Datasheet1 page15 years ago
Datasheet7 pages22 years ago
Farnell
Datasheet1 page7 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet1 page2 years ago
Datasheet4 pages17 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant