Susumu RR0816Q-100-D

RR Series 0603 0.063 W 10 Ohm ±0.5 % ±50 ppm/°C SMT Thin Film Chip Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance10 Ω
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height400 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Susumu RR0816Q-100-D.

element14 APAC
Datasheet1 page15 years ago
Farnell
Datasheet1 page7 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
DigiKey
Datasheet1 page16 years ago
Newark
Datasheet7 pages22 years ago

Inventory History

3 month trend:
-13.32%

Engineering Resources

View Evaluation kits and Reference designs for Susumu RR0816Q-100-D.

Related Parts

Descriptions

Descriptions of Susumu RR0816Q-100-D provided by its distributors.

RR Series 0603 0.063 W 10 Ohm ±0.5 % ±50 ppm/°C SMT Thin Film Chip Resistor
Res Thin Film 1.6 x 0.8 mm 10 Ohm 0.5% 0.063W(1/16W) 50ppm/ C Molded SMD T/R
RR0816Q-100-D Susumu Thin Film Resistor 10Ohms 0.5% 0.063W 1/16W 50ppm/C SMD 0603 (1608 Metric)
0603 (1608Metric) FIXED RESISTOR RR 0.063Lx0.031W 1.60mmx0.80mm 0.063W 1/16W 10Ohm ±50ppm/C
Thin Film Resistor, 10 Ohm, 63Mw, 0.5%, Full Reel; Resistance:10Ohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Qualification:- Rohs Compliant: Yes |Susumu RR0816Q-100-D

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR0816Q100D

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating63 mW
Resistance10 Ω
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance0.5 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height400 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Susumu RR0816Q-100-D.

element14 APAC
Datasheet1 page15 years ago
Farnell
Datasheet1 page7 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page13 years ago
DigiKey
Datasheet1 page16 years ago
Newark
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant