Susumu RR0816P-7151-D-83H

RR Series 0603 0.063 W 7.15 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
RR08P7.15KDCT-ND 3,289 Buy Now »
USD
0.100 0.093 0.036 0.016 0.016
RR08P7.15KDDKR-ND 3,289 Buy Now »
USD
0.100 0.093 0.036 0.016 0.016
RR08P7.15KDTR-ND 0 ··
USD
0.010
Mouser
754-RR0816P-7151D83H 3,415 Buy Now »
USD
0.100 0.050 0.022 0.015 0.009
Newark
28K0831 0 ··
USD
0.010
Future Electronics
RR0816P-7151-D-83H 0 ··
USD
0.077 0.077 0.077 0.077 0.077
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RR0816P-7151-D-83H 1,600 Buy Now »
USD
0.140 0.140 0.070 0.042 0.028
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RR0816P-7151-D-83H Contact ··

Descriptions

RES SMD 7.15KOHM 0.5% 1/16W 0603
Digi-Key
RR Series 0603 0.063 W 7.15 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor
Future Electronics
Thin Film Chip Resistor; Power Rating:63mW; Resistance:7.15kohm; Resistance Tolerance:± 0.5%; Series:RR; Resistor Element Material:Thin Film; Voltage Rating:75V; Temperature Coefficient:± 25ppm; Package/Case:0603 ;RoHS Compliant: Yes
Newark

Technical Specifications

Size-Height 400 µm
Case / Package / Footprint 0603
Mounting Type Surface Mount
RoHS Compliant
Size-Length 1.6 mm
Size-Width 800 µm
Resistance Tolerance ±0.5%
Number of Pins 2
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package (SI) 1608
Power Rating 63 mW
Voltage Rating (DC) 75 V
Resistance 7.15 kΩ

Documents

Future Electronics
Datasheet 1 page 11 months ago
Datasheet 1 page 8 years ago
Datasheet 1 page 5 years ago
Newark
Datasheet 7 pages 15 years ago
Digi-Key
Datasheet 1 page 9 years ago

Images

Alternate Names

SUSUMU CO LTD RR0816P-7151-D-83H
SSM RR0816P-7151-D-83H
TFT RR0816P-7151-D-83H
CYNTEC RR0816P-7151-D-83H
SUSU RR0816P-7151-D-83H
SUSUMU INTERNATIONAL RR0816P-7151-D-83H
Susumu International USA RR0816P-7151-D-83H
SUSUMU (VA) RR0816P-7151-D-83H
SUSUMO?ENGINEERING RR0816P-7151-D-83H
SUSUMU COMPANY LTD RR0816P-7151-D-83H
SUSUMS RR0816P-7151-D-83H
SUSUMU CO RR0816P-7151-D-83H
SUSUMUCOMPANY RR0816P-7151-D-83H
SUSUMU/TH RR0816P-7151-D-83H
Susumu World Group Company RR0816P-7151-D-83H

Search for other parts like RR0816 »