Susumu RR0816P-3651-B-T5-55H

Res SMD 3.65 Kohm 0.1% 1/16W 0603
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThin Film
PackagingCut Tape
Power Rating63 mW
Resistance3.65 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Susumu RR0816P-3651-B-T5-55H.

Newark
Datasheet1 page15 years ago
Datasheet7 pages22 years ago
DigiKey
Datasheet16 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Susumu RR0816P-3651-B-T5-55H.

Descriptions

Descriptions of Susumu RR0816P-3651-B-T5-55H provided by its distributors.

RES SMD 3.65KOHM 0.1% 1/16W 0603
Res, Thin Film, 3K65, 0.1%, 0.063W, 0603; Resistance:3.65Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:75V Rohs Compliant: Yes |Susumu RR0816P-3651-B-T5-55H

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThin Film
PackagingCut Tape
Power Rating63 mW
Resistance3.65 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Susumu RR0816P-3651-B-T5-55H.

Newark
Datasheet1 page15 years ago
Datasheet7 pages22 years ago
DigiKey
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant