Susumu RR0816P-224-B-T5

Res SMD 220K Ohm 0.1% 1/16W 0816
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThin Film
PackagingCut Tape
Power Rating63 mW
Resistance220 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Susumu RR0816P-224-B-T5.

Newark
Datasheet1 page15 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet4 pages17 years ago
Farnell
Datasheet4 pages17 years ago
DigiKey
Datasheet16 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Susumu RR0816P-224-B-T5.

Descriptions

Descriptions of Susumu RR0816P-224-B-T5 provided by its distributors.

RES SMD 220K OHM 0.1% 1/16W 0816
THIN FILM CHIP RESISTOR; Resistance:220kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Package / Case:0603; Series:RR
Res, Thin Film, 220K, 0.1%, 0.063W, 0603; Resistance:220Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:Rr Seriesrohs Compliant: Yes |Susumu RR0816P-224-B-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThin Film
PackagingCut Tape
Power Rating63 mW
Resistance220 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Susumu RR0816P-224-B-T5.

Newark
Datasheet1 page15 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet4 pages17 years ago
Farnell
Datasheet4 pages17 years ago
DigiKey
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant