Susumu RR0816P-2153-B-T5-33D

Res SMD 215K Ohm 0.1% 1/16W 0816
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Metric)0603
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance215 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.5 %
Voltage Rating (DC)75 V
Dimensions
Height400 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Susumu RR0816P-2153-B-T5-33D.

Newark
Datasheet1 page15 years ago
Datasheet1 page18 years ago
DigiKey
Datasheet16 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Susumu RR0816P-2153-B-T5-33D.

Descriptions

Descriptions of Susumu RR0816P-2153-B-T5-33D provided by its distributors.

RES SMD 215K OHM 0.1% 1/16W 0816
Resistor Thin Film 215Kohm 63Mw 0.1% 0603, Full Reel; Resistance:215Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Rohs Compliant: Yes |Susumu RR0816P-2153-B-T5-33D

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • CYNTEC
  • SUSUMU INTERNATIONAL
  • SUSU
  • Susumu Deutschland GmbH
  • Susumu International USA
  • SUSUMU CO
  • SUSUMU (VA)
  • SUSUMO?ENGINEERING
  • SUSUMU COMPANY LTD
  • SUSUMS
  • SUSUMU CO LTD (SSM)
  • SUSUMUCOMPANY
  • SUSUMU/TH
  • SUSUM
  • Susumu World Group Company
  • SUSIMU

Technical Specifications

Physical
Case/Package0603
Case Code (Metric)0603
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance215 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.5 %
Voltage Rating (DC)75 V
Dimensions
Height400 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Susumu RR0816P-2153-B-T5-33D.

Newark
Datasheet1 page15 years ago
Datasheet1 page18 years ago
DigiKey
Datasheet16 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant