Susumu RR0816P-182-D

RR Series 0603 0.0625 W 1.8 kOhm ± 0.5% ±25 ppm/°C SMT Metal Film Chip Resistor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
RR08P1.8KDCT-ND 17,836 Buy Now »
USD
0.100 0.093 0.036 0.016 0.016
RR08P1.8KDDKR-ND 17,836 Buy Now »
USD
0.100 0.093 0.036 0.016 0.016
RR08P1.8KDTR-ND 10,000 Buy Now »
USD
0.010
Chip One Stop Japan
C1S728000018424 29,796 Buy Now »
JPY
0.457 0.379
Mouser
754-RR0816P-182D 14,471 Buy Now »
USD
0.100 0.050 0.022 0.015 0.009
Newark
28K0526 0 ··
USD
0.010
Future Electronics
RR0816P-182-D 0 ··
USD
0.077 0.077 0.077 0.077 0.077
RS Components
4744524 5,700 Buy Now »
JPY
2.75 2.48 1.94
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RR0816P-182-D 3,280 Buy Now »
USD
0.084 0.084 0.056 0.028 0.008
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RR0816P-182-D Contact ··
TransparentC
RR0816P-182-D Contact ··

Descriptions

RR Series 0603 0.0625 W 1.8 kOhm ± 0.5% ±25 ppm/°C SMT Metal Film Chip Resistor
Future Electronics
RES SMD 1.8K OHM 0.5% 1/16W 0603
Digi-Key
Thin Film Chip Resistor; Power Rating:63mW; Resistance:1.8kohm; Resistance Tolerance:± 0.5%; Series:RR; Resistor Element Material:Thin Film; Voltage Rating:75V; Temperature Coefficient:± 25ppm; Package/Case:0603 ;RoHS Compliant: Yes
Newark
Res Thin Film 1.6 x 0.8 mm 1.8K Ohm 0.5% 0.063W(1/16W) 25ppm/ C Molded SMD T/R
Chip One Stop Japan
Resistor SMD 1608 0.0625W 1.8Kohm 0.5%
RS Components

Technical Specifications

Size-Height 400 µm
Number of Pins 2
Resistance 1.8 kΩ
RoHS Compliant
Size-Length 1.6 mm
Lead-Free Status Lead Free
Resistance Tolerance ±0.5%
Case / Package / Footprint 0603
Mounting Type Surface Mount
Case / Package (SI) 0603
Power Rating 63 mW
Size-Width 800 µm
Voltage Rating (DC) 75 V
Packaging Tape & Reel (TR)

Documents

Future Electronics
Datasheet 1 page 9 months ago
Datasheet 1 page 8 years ago
Datasheet 1 page 5 years ago
Newark
Datasheet 1 page 10 years ago
Digi-Key
Datasheet 1 page 9 years ago

Images

Alternate Names

SUSUMU CO LTD RR0816P-182-D
SSM RR0816P-182-D
TFT RR0816P-182-D
CYNTEC RR0816P-182-D
SUSU RR0816P-182-D
SUSUMU INTERNATIONAL RR0816P-182-D
Susumu International USA RR0816P-182-D
SUSUMU (VA) RR0816P-182-D
SUSUMO?ENGINEERING RR0816P-182-D
SUSUMU COMPANY LTD RR0816P-182-D
SUSUMS RR0816P-182-D
SUSUMU CO RR0816P-182-D
SUSUMUCOMPANY RR0816P-182-D
SUSUMU/TH RR0816P-182-D
Susumu World Group Company RR0816P-182-D

Search for other parts like RR0816 »