TE Connectivity / AMP 1-1879352-4

Resistor, 1.1 Ohm, ± 5%, 2 W, Axial Leaded, Metal Film, Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial
Technical
CompositionMetal Film, Power resistor
Max Operating Temperature155 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingTape & Box (TB)
Power Rating2 W
Resistance1.1 Ω
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating500 V
Dimensions
Diameter3.5 mm
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879352-4.

Newark
Datasheet6 pages10 years ago
Master Electronics
Datasheet4 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet40 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-1879352-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-1879352-4 provided by its distributors.

Resistor, 1.1 Ohm, ± 5%, 2 W, Axial Leaded, Metal Film, Power
Res Metal Film 1.1 Ohm 5% 2W ±300ppm/C Conformal Coated AXL Ammo
Through-Hole Resistors, Power Resistor, 9 x 3.5 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class Up to 1kΩ, 1.1 Ω, 2 W, Neohm RR
RR02 5% 1R1 AMMO Resistance Value: 1.1 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 9 x 3.5 mm Through-Hole Resistor | 1.1 Ω Metal Film Power Resistor 5 % | Part Number: RR02J1R1TB | Internal Number: 1-1879352-4 | 9 x 3.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR02J1R1TB

Technical Specifications

Physical
Case/PackageAxial
MountAxial
Technical
CompositionMetal Film, Power resistor
Max Operating Temperature155 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingTape & Box (TB)
Power Rating2 W
Resistance1.1 Ω
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating500 V
Dimensions
Diameter3.5 mm
Length8.9916 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879352-4.

Newark
Datasheet6 pages10 years ago
Master Electronics
Datasheet4 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet40 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago