See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RR-IDISC-M02AB-BA Contact ··

Technical Specifications

Supply Voltage (DC) 5 V
Size-Length 50 mm
Size-Thickness 14 mm
Frequency 13.56 MHz
Mounting Type Chassis
Pin Pitch 2.54 mm
Size-Width 50 mm

Documents

Digi-Key
Datasheet 2 pages 14 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Alternate Names

TI RR-IDISC-M02AB-BA
TEXAS RR-IDISC-M02AB-BA
TEXAS INST RR-IDISC-M02AB-BA
TEXAS INSTR RR-IDISC-M02AB-BA
TEXAS INSTRUMENT RR-IDISC-M02AB-BA
TEXAS INS RR-IDISC-M02AB-BA
TEXAS INSTRUMENTS INC RR-IDISC-M02AB-BA
TEX RR-IDISC-M02AB-BA
TEXAS INSTRUMEN RR-IDISC-M02AB-BA
TEXAS INSTRU RR-IDISC-M02AB-BA
TI/NS RR-IDISC-M02AB-BA
TEXINS RR-IDISC-M02AB-BA
TEXAS INSTRUMENTS INCORPORATED RR-IDISC-M02AB-BA
TEXASIN RR-IDISC-M02AB-BA
Texas Instruments (TI) RR-IDISC-M02AB-BA
TEAXS RR-IDISC-M02AB-BA
TEXAS INTRUMENTS RR-IDISC-M02AB-BA
TEXAS INSTRUM RR-IDISC-M02AB-BA
TEXAS INSRUMENT RR-IDISC-M02AB-BA
TEXAS IST RR-IDISC-M02AB-BA
TI-PB RR-IDISC-M02AB-BA
Texas Instruments Rfid Systems RR-IDISC-M02AB-BA
TEXINST RR-IDISC-M02AB-BA
TEXAS INSRUMENTS RR-IDISC-M02AB-BA
TEXAS INTRUMENT RR-IDISC-M02AB-BA
Texas Instr. RR-IDISC-M02AB-BA
Texas Instruments Inc. RR-IDISC-M02AB-BA

Search for other parts like RR-IDISC-M02 »