Raltron Electronics RQRA-1900-2500

VCO, Voltage Controlled Oscillator, Frequency Range 1500 ~ 2200MHz, Supply Curent 30mA
Production
In Stock
Datasheet

Technical Specifications

Technical
Nominal Supply Voltage (DC)10 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RQRA-1900-2500.

Raltron Electronics
Datasheet4 pages6 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RQRA-1900-2500.

Descriptions

Descriptions of Raltron Electronics RQRA-1900-2500 provided by its distributors.

VCO, Voltage Controlled Oscillator, Frequency Range 1500 ~ 2200MHz, Supply Curent 30mA
ROHS3Compliant Tray RQR Active Voltage Controlled Oscillator -40C~85C 0.500Lx0.500W 12.70mmx12.70mm 3 0V~25V
VCO 1900MHZ/2500MHZ12.7X12.7MM
RALTRON RQRA-1900-2500 VCO , Frequency Range 1500 ~ 2200 MHz, Supply Curent 30 mA, Operating Temperature Range -40 to +85˚C, Dimensions 12.7x12.7mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Nominal Supply Voltage (DC)10 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RQRA-1900-2500.

Raltron Electronics
Datasheet4 pages6 years ago
Datasheet1 page22 years ago