Raltron Electronics RQRA-0463-0514

VCO, Voltage Controlled Oscillator, Frequency Range 350 ~ 450MHz, Supply Curent 30mA
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Nominal Supply Voltage (DC)5 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RQRA-0463-0514.

Raltron Electronics
Datasheet4 pages5 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RQRA-0463-0514.

Descriptions

Descriptions of Raltron Electronics RQRA-0463-0514 provided by its distributors.

VCO, Voltage Controlled Oscillator, Frequency Range 350 ~ 450MHz, Supply Curent 30mA
ROHS3Compliant Tray RQR Active Voltage Controlled Oscillator -40C~85C 0.500Lx0.500W 12.70mmx12.70mm 3 0V~25V
RALTRON RQRA-0463-0514 VCO , Frequency Range 350 ~ 450 MHz, Supply Curent 30 mA, Operating Temperature Range -40 to +85ËšC, Dimensions 12.7x12.7mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Nominal Supply Voltage (DC)5 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RQRA-0463-0514.

Raltron Electronics
Datasheet4 pages5 years ago
Datasheet1 page22 years ago