TE Connectivity / Holsworthy RQ73C2B44R2BTDF

Res Precision Thin Film 44.2Ohm 0.1% 400mW 10ppm/°C 2-Pin 1206 SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage200 V
Power Rating400 mW
Resistance44.2 Ω
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating200 V
Dimensions
Height750 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2B44R2BTDF.

TE Connectivity
Datasheet7 pages5 years ago
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RQ73C2B44R2BTDF.

Descriptions

Descriptions of TE Connectivity / Holsworthy RQ73C2B44R2BTDF provided by its distributors.

Res Precision Thin Film 44.2Ohm 0.1% 400mW 10ppm/°C 2-Pin 1206 SMD T/R
Thin Film Resistors - SMD RQ 1206 44R2 0.1% 10PPM
RES, 44R2, 0.1%, 0.4W, 1206, THIN FILM
Res, 44R2, 0.1%, 0.4W, 1206, Thin Film; Resistance:44.2Ohm; Resistance Tolerance:± 0.1%; Power Rating:400Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2B44R2BTDF

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage200 V
Power Rating400 mW
Resistance44.2 Ω
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating200 V
Dimensions
Height750 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2B44R2BTDF.

TE Connectivity
Datasheet7 pages5 years ago
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant