TE Connectivity / Holsworthy RQ73C2B221RBTDF

Res Precision Thin Film 221Ohm 0.1% 400mW 10ppm/°C 2-Pin 1206 SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage200 V
Power Rating400 mW
Resistance221 Ω
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating200 V
Dimensions
Height750 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2B221RBTDF.

TE Connectivity
Datasheet7 pages5 years ago
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.481
$ 0.295
Stock
0
49,976
Authorized Distributors
4
8
Resistance
221 Ω
221 Ω
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RQ73C2B221RBTDF.

Descriptions

Descriptions of TE Connectivity / Holsworthy RQ73C2B221RBTDF provided by its distributors.

Res Precision Thin Film 221Ohm 0.1% 400mW 10ppm/°C 2-Pin 1206 SMD T/R
Thin Film Resistors - SMD RQ 1206 221R 0.1% 10PPM
RES, 221R, 0.1%, 0.4W, 1206, THIN FILM

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Technical Specifications

Physical
Case/Package1206
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage200 V
Power Rating400 mW
Resistance221 Ω
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating200 V
Dimensions
Height750 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2B221RBTDF.

TE Connectivity
Datasheet7 pages5 years ago
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant