TE Connectivity / Holsworthy RQ73C2A53K6BTD

SMD Chip Resistor, 53.6 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage100 V
Power Rating200 mW
Resistance53.6 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2A53K6BTD.

Electro Sonic
Datasheet7 pages5 years ago
Upverter
Datasheet6 pages3 years ago
TE Connectivity
Technical Drawing1 page5 years ago

Inventory History

3 month trend:
-8.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RQ73C2A53K6BTD.

Descriptions

Descriptions of TE Connectivity / Holsworthy RQ73C2A53K6BTD provided by its distributors.

SMD Chip Resistor, 53.6 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision
Res Precision Thin Film 0805 53.6k Ohm 0.1% 1/5W ±10ppm/°C Molded T/R
Avnet Japan
Resistor, 53K6, 0.1%, 0.2W, 0805, THIN FILM;
53.6K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .2 W, Holsworthy RQ73
Res, 53K6, 0.1%, 0.2W, 0805, Thin Film; Resistance:53.6Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2A53K6BTD
RQ 0805 53K6 0.1% 10PPM 5K RL Resistance Value: 53.6K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 53.6K Ω Thin Film Precision Resistor .1 % | Part Number: RQ73C2A53K6BTD | Internal Number: 6-2176381-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2176381-2

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage100 V
Power Rating200 mW
Resistance53.6 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2A53K6BTD.

Electro Sonic
Datasheet7 pages5 years ago
Upverter
Datasheet6 pages3 years ago
TE Connectivity
Technical Drawing1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant