TE Connectivity / Holsworthy RQ73C2A1K96BTDF

SMD Chip Resistor, 1.96 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage100 V
Power Rating200 mW
Resistance1.96 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2A1K96BTDF.

TE Connectivity
Datasheet7 pages5 years ago
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-14.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RQ73C2A1K96BTDF.

Descriptions

Descriptions of TE Connectivity / Holsworthy RQ73C2A1K96BTDF provided by its distributors.

SMD Chip Resistor, 1.96 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision
Res Thin Film 0805 1.96K Ohm 0.1% 0.2W(1/5W) ±10ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
Res Precision Thin Film 1.96kOhm 0.1% 200mW 10ppm/°C 2-Pin 0805 SMD T/R
Avnet Japan
RES, 1K96, 0.1%, 0.2W, 0805, THIN FILM
Res, 1K96, 0.1%, 0.2W, 0805, Thin Film; Resistance:1.96Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2A1K96BTDF

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RQ73C2A1K96BTDF.

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage100 V
Power Rating200 mW
Resistance1.96 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2A1K96BTDF.

TE Connectivity
Datasheet7 pages5 years ago
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant