TE Connectivity / Holsworthy RQ73C2A19K6BTDF

Res Thin Film 0805 19.6K Ohm 0.1% 0.2W(1/5W) ±10ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage100 V
Power Rating200 mW
Resistance19.6 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2A19K6BTDF.

TE Connectivity
Datasheet7 pages5 years ago
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.409
$ 0.375
$ 0.375
Stock
2,742
38,579
38,579
Authorized Distributors
6
7
7
Resistance
19.6 kΩ
19.6 kΩ
19.6 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
200 mW
200 mW
200 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RQ73C2A19K6BTDF.

Descriptions

Descriptions of TE Connectivity / Holsworthy RQ73C2A19K6BTDF provided by its distributors.

Res Thin Film 0805 19.6K Ohm 0.1% 0.2W(1/5W) ±10ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
Res Precision Thin Film 19.6kOhm 0.1% 200mW 10ppm/°C 2-Pin 0805 SMD T/R
Res, 19K6, 0.1%, 0.2W, 0805, Thin Film; Resistance:19.6Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2A19K6BTDF

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage100 V
Power Rating200 mW
Resistance19.6 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2A19K6BTDF.

TE Connectivity
Datasheet7 pages5 years ago
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant