TE Connectivity / Holsworthy RQ73C2A11RBTDF

SMD Chip Resistor, 11 Ohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage100 V
Power Rating200 mW
Resistance11 Ω
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2A11RBTDF.

TE Connectivity
Datasheet7 pages5 years ago
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-0.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RQ73C2A11RBTDF.

Descriptions

Descriptions of TE Connectivity / Holsworthy RQ73C2A11RBTDF provided by its distributors.

SMD Chip Resistor, 11 Ohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision
Res Precision Thin Film 0805 11 Ohm 0.1% 1/5W ±10ppm/°C Molded T/R
Avnet Japan
Res Thin Film 0805 11 Ohm 0.1% 0.2W(1/5W) ±10ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
Thin Film Resistors - SMD RQ 0805 11R 0.1% 10PPM
RES, 11R, 0.1%, 0.2W, 0805, THIN FILM; Resistance: 11ohm; Resistance Tolerance: ± 0.1%; Power Rating: 200mW; Resistor Case / Package: 0805 ^2012 Metric]; Resistor Technology: Thin Film; Resistor Type: Preci 97AC0236

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RQ73C2A11RBTDF.

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage100 V
Power Rating200 mW
Resistance11 Ω
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C2A11RBTDF.

TE Connectivity
Datasheet7 pages5 years ago
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant