TE Connectivity RQ73C2A11K3BTD

SMD Chip Resistor, 11.3 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage100 V
Power Rating200 mW
Resistance11.3 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RQ73C2A11K3BTD.

Electro Sonic
Datasheet7 pages5 years ago
TE Connectivity
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Inventory History

3 month trend:
+54.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RQ73C2A11K3BTD.

Descriptions

Descriptions of TE Connectivity RQ73C2A11K3BTD provided by its distributors.

SMD Chip Resistor, 11.3 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur Precision
Res Precision Thin Film 0805 11.3k Ohm 0.1% 1/5W ±10ppm/°C Molded T/R
Avnet Japan
Resistor, 11K3, 0.1%, 0.2W, 0805, THIN FILM;
11.3K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .2 W, Holsworthy RQ73
Res, 11K3, 0.1%, 0.2W, 0805, Thin Film; Resistance:11.3Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2A11K3BTD
RQ 0805 11K3 0.1% 10PPM 5K RL Resistance Value: 11.3K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 11.3K Ω Thin Film Precision Resistor .1 % | Part Number: RQ73C2A11K3BTD | Internal Number: 9-2176380-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-2176380-6

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage100 V
Power Rating200 mW
Resistance11.3 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RQ73C2A11K3BTD.

Electro Sonic
Datasheet7 pages5 years ago
TE Connectivity
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant