TE Connectivity / Holsworthy RQ73C1J47K5BTDF

Res Thin Film 0603 47.5K Ohm 0.1% 0.15W ±10ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage75 V
Power Rating150 mW
Resistance47.5 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C1J47K5BTDF.

Upverter
Datasheet7 pages5 years ago
TE Connectivity
Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.424
$ 0.477
Stock
720
52,091
Authorized Distributors
4
7
Resistance
47.5 kΩ
47.5 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
150 mW
150 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RQ73C1J47K5BTDF.

Descriptions

Descriptions of TE Connectivity / Holsworthy RQ73C1J47K5BTDF provided by its distributors.

Res Thin Film 0603 47.5K Ohm 0.1% 0.15W ±10ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
Res Precision Thin Film 47.5kOhm 0.1% 150mW 10ppm/°C 2-Pin 0603 SMD T/R
Thin Film Resistors - SMD RQ 0603 47K5 0.1% 10PPM
Res, 47K5, 0.1%, 0.15W, 0603, Thin Film; Resistance:47.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:150Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1J47K5BTDF

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage75 V
Power Rating150 mW
Resistance47.5 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C1J47K5BTDF.

Upverter
Datasheet7 pages5 years ago
TE Connectivity
Technical Drawing1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant