TE Connectivity / Holsworthy RQ73C1J140RBTDF

Res Thin Film 0603 140 Ohm 0.1% 0.15W ±10ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage75 V
Power Rating150 mW
Resistance140 Ω
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C1J140RBTDF.

Upverter
Datasheet7 pages5 years ago
TE Connectivity
Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.424
$ 0.236
$ 0.236
Stock
285
38,752
38,752
Authorized Distributors
6
8
8
Resistance
140 Ω
140 Ω
140 Ω
Case/Package
0603
-
-
Tolerance
0.1 %
-
-
Power Rating
150 mW
150 mW
150 mW
Composition
Thin Film
-
-
Temperature Coefficient
10 ppm/°C
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RQ73C1J140RBTDF.

Descriptions

Descriptions of TE Connectivity / Holsworthy RQ73C1J140RBTDF provided by its distributors.

Res Thin Film 0603 140 Ohm 0.1% 0.15W ±10ppm/C Sulfur Resistant Pad SMD Automotive Medical T/R
Res Precision Thin Film 140Ohm 0.1% 150mW 10ppm/°C 2-Pin 0603 SMD T/R
Thin Film Resistors - SMD RQ 0603 140R 0.1% 10PPM
RES, 140R, 0.1%, 0.15W, 0603, THIN FILM; Resistance: 140ohm; Resistance Tolerance: ± 0.1%; Power Rating: 150mW; Resistor Case / Package: 0603 ^1608 Metric]; Resistor Technology: Thin Film; Resistor Type: Pr 96AC8696

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage75 V
Power Rating150 mW
Resistance140 Ω
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C1J140RBTDF.

Upverter
Datasheet7 pages5 years ago
TE Connectivity
Technical Drawing1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant