TE Connectivity RQ73C1E8K06BTD

Fixed Resistor, Thin Film, 0.063W, 8060Ohm, 50V, 0.1% +/-Tol, -10, 10Ppm/Cel, Surface Mount, 0402
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
Power Rating62.5 mW
Resistance8.06 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RQ73C1E8K06BTD.

Electro Sonic
Datasheet7 pages5 years ago
TE Connectivity
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Inventory History

3 month trend:
+111%

Alternate Parts

Price @ 1000
$ 0.538
$ 0.473
$ 0.473
Stock
84,358
2,820
2,820
Authorized Distributors
10
6
6
Resistance
8.06 kΩ
8.06 kΩ
8.06 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RQ73C1E8K06BTD.

Descriptions

Descriptions of TE Connectivity RQ73C1E8K06BTD provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 8060Ohm, 50V, 0.1% +/-Tol, -10, 10Ppm/Cel, Surface Mount, 0402
Res Precision Thin Film 8.06kOhm 0.1% 62.5mW 10ppm/°C 2-Pin 0402 SMD T/R
Res Thin Film 0402 8.06K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical
Res, 8K06, 0.1%, 0.063W, 0402, Thin Film; Resistance:8.06Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E8K06BTD
RQ 0402 8K06 0.1% 10PPM 5K RL Resistance Value: 8.06K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 8.06K Ω Thin Film Precision Resistor .1 % | Part Number: RQ73C1E8K06BTD | Internal Number: 2-2176364-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176364-4

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
Power Rating62.5 mW
Resistance8.06 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RQ73C1E8K06BTD.

Electro Sonic
Datasheet7 pages5 years ago
TE Connectivity
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant