TE Connectivity / Holsworthy RQ73C1E604RBTDF

SMD Chip Resistor, 604 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur Precision
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
Power Rating62.5 mW
Resistance604 Ω
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C1E604RBTDF.

TE Connectivity
Datasheet7 pages5 years ago
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RQ73C1E604RBTDF.

Descriptions

Descriptions of TE Connectivity / Holsworthy RQ73C1E604RBTDF provided by its distributors.

SMD Chip Resistor, 604 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur Precision
Res Precision Thin Film 604Ohm 0.1% 62.5mW 10ppm/°C 2-Pin 0402 SMD T/R
Avnet Japan
Resistor, 604R, 0.1%, 0.063W, 0402, THIN FILM;

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
Power Rating62.5 mW
Resistance604 Ω
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C1E604RBTDF.

TE Connectivity
Datasheet7 pages5 years ago
Technical Drawing1 page5 years ago
Upverter
Datasheet6 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant