TE Connectivity / Holsworthy RQ73C1E3K92BTDF

Res Precision Thin Film 3.92kOhm 0.1% 62.5mW 10ppm/°C 2-Pin 0402 SMD T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
Power Rating62.5 mW
Resistance3.92 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C1E3K92BTDF.

TE Connectivity
Datasheet7 pages5 years ago
Technical Drawing1 page5 years ago

Inventory History

3 month trend:
-4.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Holsworthy RQ73C1E3K92BTDF.

Descriptions

Descriptions of TE Connectivity / Holsworthy RQ73C1E3K92BTDF provided by its distributors.

Res Precision Thin Film 3.92kOhm 0.1% 62.5mW 10ppm/°C 2-Pin 0402 SMD T/R
Avnet Japan
SMD Chip Resistor, 3.92 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur Precision
Resistor, 3K92, 0.1%, 0.063W, 0402, THIN FILM;
Res, 3K92, 0.1%, 0.063W, 0402, Thin Film; Resistance:3.92Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C1E3K92BTDF

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TYCO ELECTRONICS / HOLSWORTHY
  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
Power Rating62.5 mW
Resistance3.92 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RQ73C1E3K92BTDF.

TE Connectivity
Datasheet7 pages5 years ago
Technical Drawing1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant