Nichicon RPS1J120MCN1GS

Cap Aluminum Polymer 12uF 63VDC 20% (8 X 6.7mm) SMD 0.038 Ohm 1500mA 2000h 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance12 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)38 mΩ
Leakage Current151 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.5 A
Ripple Current (AC)1.5 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height8.3 mm
Height - Seated (Max)7.0104 mm
Lead Pitch1.1 mm
Length6.7 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon RPS1J120MCN1GS.

Farnell
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages2 years ago
Datasheet2 pages7 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon RPS1J120MCN1GS.

Related Parts

Descriptions

Descriptions of Nichicon RPS1J120MCN1GS provided by its distributors.

Cap Aluminum Polymer 12uF 63VDC 20% (8 X 6.7mm) SMD 0.038 Ohm 1500mA 2000h 105C T/R
CAPACITOR, ALUM ELECT, 12UF, 20%, 63V, S; CAPACITOR, ALUM ELECT, 12UF, 20%, 63V, SMD; Product Range:NICHICON - PS Series; Capacitance:12µF; Capacitance Tolerance:± 20%; Capacitor Case Style:SMD; Diameter:8mm; ESR:0.038ohm; Height:6.7mm; Packaging:Cut Tape; Voltage Rating:63V
Capacitor, Alum Elect, 12Uf, 20%, 63V, Smd; Capacitance:12Μf; Voltage(Dc):63V; Capacitor Case/Package:Radial Can - Smd; Esr:0.038Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%; Ripple Current:1.5A Rohs Compliant: Yes |Nichicon RPS1J120MCN1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance12 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)38 mΩ
Leakage Current151 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.5 A
Ripple Current (AC)1.5 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter8 mm
Height8.3 mm
Height - Seated (Max)7.0104 mm
Lead Pitch1.1 mm
Length6.7 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon RPS1J120MCN1GS.

Farnell
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages2 years ago
Datasheet2 pages7 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant