Recom Power RPR20-2415D-B

20W Dc/dc-converter 'powerline-plus' 2"X1.2" 1.5KV
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
RPR20-2415D-B850
>1wk

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current - Output 1666 mA
Current - Output 2-666 mA
Efficiency89 %
FeaturesOCP, OTP, OVP, SCP, UVLO
Isolation Voltage1.5 kV
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current666 mA
Max Power Dissipation20 W
Min Input Voltage12 V
Min Operating Temperature-45 °C
Nominal Input Voltage (DC)24 V
Number of Outputs2
Output Power20 W
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height11.43 mm
Length50.8 mm
Width40.64 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RPR20-2415D-B.

Recom Power
Datasheet6 pages10 years ago
Datasheet10 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RPR20-2415D-B.

Descriptions

Descriptions of Recom Power RPR20-2415D-B provided by its distributors.

20W DC/DC-Converter 'POWERLINE-PLUS' 2"x1.2" 1.5kV
DC-DC Regulated Power Supply Module
CONV DC/DC 20W 12-36VIN 15VOUT

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current - Output 1666 mA
Current - Output 2-666 mA
Efficiency89 %
FeaturesOCP, OTP, OVP, SCP, UVLO
Isolation Voltage1.5 kV
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current666 mA
Max Power Dissipation20 W
Min Input Voltage12 V
Min Operating Temperature-45 °C
Nominal Input Voltage (DC)24 V
Number of Outputs2
Output Power20 W
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height11.43 mm
Length50.8 mm
Width40.64 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RPR20-2415D-B.

Recom Power
Datasheet6 pages10 years ago
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant