Recom Power RPP40-4815D-T

40W DC/DC-Converter 'POWERLINE-PLUS' 2"x1.2" 3kV r
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RPP40-4815D-T. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current - Output 1-1.33 A
Current - Output 21.33 A
Efficiency89 %
FeaturesOCP, OTP, OVP, SCP, UVLO
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature89 °C
Max Output Current1.33 A
Max Power Dissipation40 W
Min Input Voltage18 V
Min Operating Temperature-55 °C
Nominal Input Voltage48 V
Number of Outputs2
Output Power40 W
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height11.684 mm
Length40.64 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RPP40-4815D-T.

Recom Power
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RPP40-4815D-T.

Descriptions

Descriptions of Recom Power RPP40-4815D-T provided by its distributors.

40W DC/DC-Converter 'POWERLINE-PLUS' 2"x1.2" 3kV r
DC TO DC CONVERTER MODULE
CONV DC/DC 40W 36-75V +/-15VOUT

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current - Output 1-1.33 A
Current - Output 21.33 A
Efficiency89 %
FeaturesOCP, OTP, OVP, SCP, UVLO
Isolation Voltage2.25 kV
Max Input Voltage75 V
Max Operating Temperature89 °C
Max Output Current1.33 A
Max Power Dissipation40 W
Min Input Voltage18 V
Min Operating Temperature-55 °C
Nominal Input Voltage48 V
Number of Outputs2
Output Power40 W
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height11.684 mm
Length40.64 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RPP40-4815D-T.

Recom Power
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant