Recom Power RPP30-123.3S-1T

30W DC/DC-Converter 'POWERLINE-PLUS' 2"x1.2" 3kV r
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RPP30-123.3S-1T. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Efficiency87.5 %
FeaturesOCP, OTP, OVP, SCP, UVLO
Isolation Voltage3 kV
Max Input Voltage18 V
Max Operating Temperature86 °C
Max Output Current8.5 A
Max Power Dissipation30 W
Min Input Voltage9 V
Min Operating Temperature-55 °C
Nominal Input Voltage12 V
Number of Outputs1
Output Power30 W
Voltage - Output 13.3 V
Dimensions
Height10.922 mm
Length50.8 mm
Width30.48 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RPP30-123.3S-1T.

Recom Power
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RPP30-123.3S-1T.

Descriptions

Descriptions of Recom Power RPP30-123.3S-1T provided by its distributors.

30W DC/DC-Converter 'POWERLINE-PLUS' 2"x1.2" 3kV r
DC TO DC CONVERTER MODULE

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Efficiency87.5 %
FeaturesOCP, OTP, OVP, SCP, UVLO
Isolation Voltage3 kV
Max Input Voltage18 V
Max Operating Temperature86 °C
Max Output Current8.5 A
Max Power Dissipation30 W
Min Input Voltage9 V
Min Operating Temperature-55 °C
Nominal Input Voltage12 V
Number of Outputs1
Output Power30 W
Voltage - Output 13.3 V
Dimensions
Height10.922 mm
Length50.8 mm
Width30.48 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RPP30-123.3S-1T.

Recom Power
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant