Recom Power RPP30-1215S-1B

30W DC/DC-Converter 'POWERLINE-PLUS' 2"x1.2" 3kV r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
RPP30-1215S-1B700
>1wk

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Efficiency90.1 %
FeaturesOCP, OTP, OVP, SCP, UVLO
Isolation Voltage3 kV
Max Input Voltage18 V
Max Operating Temperature91 °C
Max Output Current2 A
Max Power Dissipation30 W
Min Input Voltage9 V
Min Operating Temperature-45 °C
Nominal Input Voltage12 V
Number of Outputs1
Output Power30 W
Voltage - Output 115 V
Dimensions
Height11.43 mm
Length50.8 mm
Width40.64 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RPP30-1215S-1B.

Recom Power
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RPP30-1215S-1B.

Descriptions

Descriptions of Recom Power RPP30-1215S-1B provided by its distributors.

30W DC/DC-Converter 'POWERLINE-PLUS' 2"x1.2" 3kV r
DC TO DC CONVERTER MODULE
Power Supply Modules

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Efficiency90.1 %
FeaturesOCP, OTP, OVP, SCP, UVLO
Isolation Voltage3 kV
Max Input Voltage18 V
Max Operating Temperature91 °C
Max Output Current2 A
Max Power Dissipation30 W
Min Input Voltage9 V
Min Operating Temperature-45 °C
Nominal Input Voltage12 V
Number of Outputs1
Output Power30 W
Voltage - Output 115 V
Dimensions
Height11.43 mm
Length50.8 mm
Width40.64 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RPP30-1215S-1B.

Recom Power
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant