Recom Power RPP20-4815DW-F

20W DC/DC-Converter 'POWERLINE-PLUS' 2"x1" 2kV reg
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RPP20-4815DW-F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Efficiency89.4 %
FeaturesOCP, OTP, OVP, SCP, UVLO
Isolation Voltage2 kV
Max Input Voltage75 V
Max Operating Temperature97 °C
Max Output Current666 mA
Max Power Dissipation20 W
Min Input Voltage18 V
Min Operating Temperature-45 °C
Number of Outputs2
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height11.684 mm
Length40.894 mm
Width25.908 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RPP20-4815DW-F.

Recom Power
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RPP20-4815DW-F.

Descriptions

Descriptions of Recom Power RPP20-4815DW-F provided by its distributors.

20W DC/DC-Converter 'POWERLINE-PLUS' 2"x1" 2kV reg
DC TO DC CONVERTER MODULE
20W DC/DC-CONV POWERLINE-PLUS

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Efficiency89.4 %
FeaturesOCP, OTP, OVP, SCP, UVLO
Isolation Voltage2 kV
Max Input Voltage75 V
Max Operating Temperature97 °C
Max Output Current666 mA
Max Power Dissipation20 W
Min Input Voltage18 V
Min Operating Temperature-45 °C
Number of Outputs2
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height11.684 mm
Length40.894 mm
Width25.908 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RPP20-4815DW-F.

Recom Power
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant