Recom Power RPP20-1205S-1B

20W DC/DC-Converter 'POWERLINE-PLUS' 2"x1" 2kV reg
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
RPP20-1205S-1B783
1d

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Efficiency90.2 %
FeaturesOCP, OTP, OVP, SCP, UVLO
Isolation Voltage2 kV
Max Input Voltage18 V
Max Operating Temperature99 °C
Max Output Current4 A
Max Power Dissipation20 W
Min Input Voltage9 V
Min Operating Temperature-45 °C
Nominal Input Voltage12 V
Number of Outputs1
Output Power20 W
Voltage - Output 15 V
Dimensions
Height11.43 mm
Length50.8 mm
Width40.64 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RPP20-1205S-1B.

Recom Power
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RPP20-1205S-1B.

Descriptions

Descriptions of Recom Power RPP20-1205S-1B provided by its distributors.

20W DC/DC-Converter 'POWERLINE-PLUS' 2"x1" 2kV reg
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
DC TO DC CONVERTER MODULE
20W DC/DC-CONV POWERLINE-PLUS

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Efficiency90.2 %
FeaturesOCP, OTP, OVP, SCP, UVLO
Isolation Voltage2 kV
Max Input Voltage18 V
Max Operating Temperature99 °C
Max Output Current4 A
Max Power Dissipation20 W
Min Input Voltage9 V
Min Operating Temperature-45 °C
Nominal Input Voltage12 V
Number of Outputs1
Output Power20 W
Voltage - Output 15 V
Dimensions
Height11.43 mm
Length50.8 mm
Width40.64 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RPP20-1205S-1B.

Recom Power
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant