ROHM RPM841-H16E4A2

Product Description Demo for Development.
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageModule
Number of Pins7
Technical
Data Rate115.2 kbps
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Operating Supply Voltage3.6 V
OrientationTop View

Documents

Download datasheets and manufacturer documentation for ROHM RPM841-H16E4A2.

_legacy Avnet
Datasheet10 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for ROHM RPM841-H16E4A2.

Descriptions

Descriptions of ROHM RPM841-H16E4A2 provided by its distributors.

Product Description Demo for Development.
IRDA TX/RX 0.1152Mbps 3V 7-Pin(7+Tab) T/R
MODULE IRDA 115.2KBPS 7-SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPM841H16E4A2

Technical Specifications

Physical
Case/PackageModule
Number of Pins7
Technical
Data Rate115.2 kbps
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Operating Supply Voltage3.6 V
OrientationTop View

Documents

Download datasheets and manufacturer documentation for ROHM RPM841-H16E4A2.

_legacy Avnet
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant